
AVS106M35C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M35C12T-FTR-ND - Tape & Reel (TR) 338-AVS106M35C12T-FCT-ND - Cut Tape (CT) 338-AVS106M35C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE106M35C12T-F | Cornell Dubilier Knowles | 641 | 338-1810-1-ND | $3.62000 | Similar |
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M50C12T-FCT-ND | $5.92000 | Parametric Equivalent |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,420 | 1572-1282-1-ND | $4.93000 | Direct |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7,623 | 1572-1292-1-ND | $4.03000 | Direct |
| EDK106M035S9DAA | KEMET | 0 | EDK106M035S9DAA-ND | $0.54885 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.50260 | $125.13 |
| 100 | $2.23300 | $223.30 |
| 500 | $1.76564 | $882.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61824 | $1,618.24 |
| 2,000 | $1.49566 | $2,991.32 |
| 3,000 | $1.43380 | $4,301.40 |
| 5,000 | $1.36480 | $6,824.00 |
| 7,000 | $1.32425 | $9,269.75 |
| 10,000 | $1.28507 | $12,850.70 |

