2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ225M50B12T-F

DigiKey Part Number
338-AVEZ225M50B12T-FTR-ND - Tape & Reel (TR)
338-AVEZ225M50B12T-FCT-ND - Cut Tape (CT)
338-AVEZ225M50B12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ225M50B12T-F
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
30 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
5Ohm
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFC225M50B12T-FCornell Dubilier Knowles3,940338-AFC225M50B12T-FCT-ND$6.08000Direct
UUA1H2R2MCL1GSNichicon6,113493-9459-1-ND$3.86000Upgrade
MAL215371228E3Vishay Beyschlag/Draloric/BC Components2,66456-MAL215371228E3CT-ND$7.56000Parametric Equivalent
In-Stock: 15,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39900$43.99
50$3.31500$165.75
100$2.96960$296.96
500$2.37618$1,188.09
1,000$2.18889$2,188.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.03322$4,066.44
4,000$1.90387$7,615.48
6,000$1.83862$11,031.72
10,000$1.76588$17,658.80
14,000$1.72314$24,123.96
20,000$1.68184$33,636.80
Manufacturers Standard Package