
AVEZ107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-3967-2-ND - Tape & Reel (TR) 338-3967-1-ND - Cut Tape (CT) 338-3967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 136 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.77400 | $37.74 |
| 50 | $2.82980 | $141.49 |
| 100 | $2.52890 | $252.89 |
| 500 | $2.00982 | $1,004.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.97398 | $1,973.98 |
| 2,000 | $1.83052 | $3,661.04 |
| 3,000 | $1.75811 | $5,274.33 |
| 5,000 | $1.67737 | $8,386.85 |
| 7,000 | $1.62992 | $11,409.44 |
| 10,000 | $1.58407 | $15,840.70 |

