
AVEZ106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ106M16B12T-FTR-ND - Tape & Reel (TR) 338-AVEZ106M16B12T-FCT-ND - Cut Tape (CT) 338-AVEZ106M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.2Ohm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.50260 | $125.13 |
| 100 | $2.23300 | $223.30 |
| 500 | $1.76564 | $882.82 |
| 1,000 | $1.61824 | $1,618.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49566 | $2,991.32 |
| 4,000 | $1.39379 | $5,575.16 |
| 6,000 | $1.34238 | $8,054.28 |
| 10,000 | $1.28507 | $12,850.70 |
| 14,000 | $1.25139 | $17,519.46 |
| 20,000 | $1.21885 | $24,377.00 |

