AVEZ105M50B12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.65386
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.39427
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.50098
Datasheet

Direct


Würth Elektronik
In Stock: 1,305
Unit Price: $1.40000
Datasheet

Direct


Würth Elektronik
In Stock: 5,294
Unit Price: $1.56000
Datasheet

Direct


Chemi-Con
In Stock: 15
Unit Price: $2.71000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53366
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.45000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.37000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5,935
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 48,316
Unit Price: $2.55000
Datasheet
AVE(S,Z) Series; 338; 4x5.3; B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ105M50B12T-F

DigiKey Part Number
AVEZ105M50B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVEZ105M50B12T-F
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
5Ohm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.