10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36.5Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES106M16B12T-F

DigiKey Part Number
338-4434-2-ND - Tape & Reel (TR)
338-4434-1-ND - Cut Tape (CT)
338-4434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVES106M16B12T-F
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36.5Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
36.5Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
20 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.95500$39.55
50$2.96460$148.23
100$2.65230$265.23
500$2.11194$1,055.97
1,000$1.94167$1,941.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.25874$4,517.48
4,000$2.11844$8,473.76
6,000$2.04765$12,285.90
10,000$1.96878$19,687.80
14,000$1.92242$26,913.88
20,000$1.87765$37,553.00
Manufacturers Standard Package