AVE(Z) Series; 338; 6.3x7.7; X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVE(Z) Series; 338; 6.3x7.7; X
CAP_338;6.3x7.7;X

AVE227M16X16T-F

DigiKey Part Number
338-3964-2-ND - Tape & Reel (TR)
338-3964-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE227M16X16T-F
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.51Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.51Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
124 mA @ 120 Hz
Ripple Current @ High Frequency
155 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.77500$27.75
50$2.05760$102.88
100$1.83020$183.02
500$1.43792$718.96