


AVE226M35D16T-F | |
---|---|
DigiKey Part Number | 338-1811-2-ND - Tape & Reel (TR) 338-1811-1-ND - Cut Tape (CT) 338-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVE226M35D16T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.04Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9.04Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 59 mA @ 120 Hz | |
Ripple Current @ High Frequency | 82.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
50 | $1.75380 | $87.69 |
100 | $1.55600 | $155.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.36500 | $23.65 |
50 | $1.72100 | $86.05 |
100 | $1.52150 | $152.15 |
500 | $1.18254 | $591.27 |