
ATB476M025 | |
|---|---|
DigiKey Part Number | 1572-ATB476M025TR-ND - Tape & Reel (TR) 1572-ATB476M025CT-ND - Cut Tape (CT) 1572-ATB476M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M025 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.52Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.52Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.280" W (6.60mm x 7.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.43900 | $24.39 |
| 50 | $1.80460 | $90.23 |
| 100 | $1.60150 | $160.15 |
| 500 | $1.25184 | $625.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07186 | $1,071.86 |
| 2,000 | $0.98453 | $1,969.06 |
| 3,000 | $0.94043 | $2,821.29 |
| 5,000 | $0.89123 | $4,456.15 |
| 7,000 | $0.86232 | $6,036.24 |
| 10,000 | $0.83438 | $8,343.80 |
| 12,000 | $0.82109 | $9,853.08 |
| 24,000 | $0.77611 | $18,626.64 |
| 25,000 | $0.77372 | $19,343.00 |

