
ATB107M016 | |
|---|---|
DigiKey Part Number | 1572-ATB107M016TR-ND - Tape & Reel (TR) 1572-ATB107M016CT-ND - Cut Tape (CT) 1572-ATB107M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M016 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.52Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 2.52Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.80700 | $28.07 |
| 50 | $2.08360 | $104.18 |
| 100 | $1.85440 | $185.44 |
| 500 | $1.45776 | $728.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25119 | $1,251.19 |
| 2,000 | $1.15231 | $2,304.62 |
| 3,000 | $1.10235 | $3,307.05 |
| 5,000 | $1.04667 | $5,233.35 |
| 7,000 | $1.01393 | $7,097.51 |
| 10,000 | $0.98229 | $9,822.90 |
| 12,000 | $0.96725 | $11,607.00 |
| 24,000 | $0.91634 | $21,992.16 |
| 25,000 | $0.91363 | $22,840.75 |

