
ATB106M050 | |
|---|---|
DigiKey Part Number | 1572-ATB106M050TR-ND - Tape & Reel (TR) 1572-ATB106M050CT-ND - Cut Tape (CT) 1572-ATB106M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M050 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.92Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15.92Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 2.6 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.280" W (6.60mm x 7.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.39000 | $23.90 |
| 50 | $1.76380 | $88.19 |
| 100 | $1.56480 | $156.48 |
| 500 | $1.22182 | $610.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11364 | $1,113.64 |
| 2,000 | $1.02353 | $2,047.06 |
| 3,000 | $0.97807 | $2,934.21 |
| 5,000 | $0.92734 | $4,636.70 |
| 7,000 | $0.89752 | $6,282.64 |
| 10,000 | $0.86870 | $8,687.00 |
| 12,000 | $0.85500 | $10,260.00 |
| 24,000 | $0.80863 | $19,407.12 |
| 25,000 | $0.80615 | $20,153.75 |


