
ATB106M035 | |
|---|---|
DigiKey Part Number | 1572-ATB106M035TR-ND - Tape & Reel (TR) 1572-ATB106M035CT-ND - Cut Tape (CT) 1572-ATB106M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M035 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.92Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.228" W (5.30mm x 5.80mm) |
ESR (Equivalent Series Resistance) 15.92Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.52020 | $152.02 |
| 500 | $1.18374 | $591.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07735 | $1,077.35 |
| 2,000 | $0.98893 | $1,977.86 |
| 3,000 | $0.94424 | $2,832.72 |
| 5,000 | $0.89440 | $4,472.00 |
| 7,000 | $0.86511 | $6,055.77 |
| 10,000 | $0.83681 | $8,368.10 |


