


ALH475K351B084 | |
|---|---|
DigiKey Part Number | 338-ALH475K351B084-ND |
Manufacturer | |
Manufacturer Product Number | ALH475K351B084 |
Description | CAP FILM 4.7UF 350VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH475K351B084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.787" W (42.50mm x 20.00mm) | |
Height - Seated (Max) | 1.606" (40.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.84000 | $72.84 |
| 10 | $54.74700 | $547.47 |
| 56 | $47.13554 | $2,639.59 |
| 112 | $44.97384 | $5,037.07 |
| 504 | $41.50438 | $20,918.21 |
| 1,008 | $40.33560 | $40,658.28 |

