


PA5001.401NLT | |
---|---|
DigiKey Part Number | 553-4165-2-ND - Tape & Reel (TR) 553-4165-1-ND - Cut Tape (CT) 553-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5001.401NLT |
Description | FIXED IND 400NH 14A 7.73MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 14 A 7.73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5001.401NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 400 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $10.47100 | $104.71 |
100 | $8.60820 | $860.82 |
1,000 | $7.08199 | $7,081.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.45424 | $19,362.72 |
6,000 | $6.26661 | $37,599.66 |