


ALH206K351C084 | |
---|---|
DigiKey Part Number | 338-ALH206K351C084-ND |
Manufacturer | |
Manufacturer Product Number | ALH206K351C084 |
Description | CAP FILM 20UF 350VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH206K351C084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.95000 | $131.95 |
20 | $93.83950 | $1,876.79 |
60 | $84.77717 | $5,086.63 |
100 | $81.19280 | $8,119.28 |
500 | $71.99224 | $35,996.12 |
1,000 | $68.83700 | $68,837.00 |