


ALH206K271C064 | |
---|---|
DigiKey Part Number | 338-ALH206K271C064-ND |
Manufacturer | |
Manufacturer Product Number | ALH206K271C064 |
Description | CAP FILM 20UF 275VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 275V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH206K271C064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.66000 | $108.66 |
25 | $74.92760 | $1,873.19 |
50 | $70.14980 | $3,507.49 |
100 | $65.99020 | $6,599.02 |
500 | $58.27070 | $29,135.35 |
1,000 | $55.62461 | $55,624.61 |