


ALH306K251C064 | |
---|---|
DigiKey Part Number | 338-ALH306K251C064-ND |
Manufacturer | |
Manufacturer Product Number | ALH306K251C064 |
Description | CAP FILM 30UF 250VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 250V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH306K251C064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.45000 | $132.45 |
25 | $92.19840 | $2,304.96 |
50 | $86.48860 | $4,324.43 |
100 | $81.51570 | $8,151.57 |
500 | $72.28124 | $36,140.62 |
1,000 | $69.11357 | $69,113.57 |