Parametric Equivalent
Direct

AHA476M63F24B-F | |
|---|---|
DigiKey Part Number | AHA476M63F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA476M63F24B-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.3Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 6.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | $12.83000 | Parametric Equivalent |
| EEE-FK1J470P | Panasonic Industry | 394 | PCE3823CT-ND | $7.56000 | Direct |



