AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK106M80E16T-F

DigiKey Part Number
338-AFK106M80E16T-FTR-ND - Tape & Reel (TR)
338-AFK106M80E16T-FCT-ND - Cut Tape (CT)
338-AFK106M80E16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK106M80E16T-F
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
2.4 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$8.81000$88.10
50$6.82160$341.08
100$6.19360$619.36
500$5.11364$2,556.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.77346$4,773.46
2,000$4.49089$8,981.78
3,000$4.34833$13,044.99
5,000$4.18943$20,947.15
7,000$4.09610$28,672.70
10,000$4.00593$40,059.30
12,000$3.96309$47,557.08
Manufacturers Standard Package