Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar

AHA476M50F24B-F | |
|---|---|
DigiKey Part Number | AHA476M50F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA476M50F24B-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 161.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA476M50X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA476M50X16T-FCT-ND | $8.80000 | Similar |
| AHA476M50F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M50F24T-FCT-ND | $12.00000 | Parametric Equivalent |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | $12.83000 | Parametric Equivalent |
| EEE-FK1H470P | Panasonic Industry | 29,556 | PCE3815CT-ND | $6.00000 | Direct |
| EEE-FT1H470AP | Panasonic Industry | 7,933 | PCE5023CT-ND | $6.00000 | Similar |





