
AHA227M10F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M10F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M10F24T-FCT-ND - Cut Tape (CT) 338-AHA227M10F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M10F24T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.76100 | $77.61 |
| 50 | $5.97040 | $298.52 |
| 100 | $5.40480 | $540.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.43090 | $2,215.45 |
| 1,000 | $4.12423 | $4,124.23 |
| 1,500 | $3.96945 | $5,954.18 |
| 2,500 | $3.79689 | $9,492.23 |
| 3,500 | $3.69547 | $12,934.14 |
| 5,000 | $3.59750 | $17,987.50 |

