AHA226M2AG24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,131
Unit Price: $17.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $13.48000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M2AG24T-F

DigiKey Part Number
AHA226M2AG24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA226M2AG24T-F
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
102 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
13.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M2AF24T-FCornell Dubilier Knowles1,131338-2162-1-ND$17.68000Similar
AHA226M2AF24T-FCornell Dubilier Knowles500338-AHA226M2AF24T-FCT-ND$13.48000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.69586$2,847.93
Manufacturers Standard Package