AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA158M06G24T-F

DigiKey Part Number
338-AHA158M06G24T-FTR-ND - Tape & Reel (TR)
338-AHA158M06G24T-FCT-ND - Cut Tape (CT)
338-AHA158M06G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA158M06G24T-F
Description
CAP ALUM 1500UF 20% 6.3V SMD
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
400mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
816 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$8.67900$86.79
50$6.73460$336.73
100$6.11800$611.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.05846$2,529.23
1,000$4.72477$4,724.77
1,500$4.55639$6,834.59
2,500$4.36874$10,921.85
3,500$4.25848$14,904.68
5,000$4.15194$20,759.70
12,500$3.92079$49,009.88
Manufacturers Standard Package