AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA108M10G24T-F

DigiKey Part Number
338-AHA108M10G24T-FTR-ND - Tape & Reel (TR)
338-AHA108M10G24T-FCT-ND - Cut Tape (CT)
338-AHA108M10G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA108M10G24T-F
Description
CAP ALUM 1000UF 20% 10V SMD
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
400mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
986 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.62400$86.24
50$6.69160$334.58
100$6.07890$607.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.02612$2,513.06
1,000$4.69456$4,694.56
1,500$4.52726$6,790.89
2,500$4.34081$10,852.03
3,500$4.23125$14,809.38
5,000$4.12539$20,626.95
12,500$3.89572$48,696.50
Manufacturers Standard Package