
AHA107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M16D16T-FTR-ND - Tape & Reel (TR) 338-AHA107M16D16T-FCT-ND - Cut Tape (CT) 338-AHA107M16D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 4.3Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.92500 | $49.25 |
| 50 | $3.72260 | $186.13 |
| 100 | $3.34200 | $334.20 |
| 500 | $2.68678 | $1,343.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48018 | $2,480.18 |
| 2,000 | $2.30852 | $4,617.04 |
| 3,000 | $2.22186 | $6,665.58 |
| 5,000 | $2.12526 | $10,626.30 |
| 7,000 | $2.06849 | $14,479.43 |
| 10,000 | $2.01366 | $20,136.60 |

