10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA106M25C12T-F

DigiKey Part Number
338-AHA106M25C12T-FTR-ND - Tape & Reel (TR)
338-AHA106M25C12T-FCT-ND - Cut Tape (CT)
338-AHA106M25C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA106M25C12T-F
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
23.2Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVES106M25C12T-FCornell Dubilier Knowles9,955338-AVES106M25C12T-FCT-ND$4.03000Direct
AFK106M25B12T-FCornell Dubilier Knowles4,668338-2132-1-ND$6.17000Similar
AHA106M35C12T-FCornell Dubilier Knowles1,690338-AHA106M35C12T-FCT-ND$6.08000Parametric Equivalent
EMVY250ARA100ME55GChemi-Con1,700565-EMVY250ARA100ME55GCT-ND$3.45000Direct
106AXZ035MCORNELL DUBILIER KNOWLES59,4201572-1282-1-ND$4.93000Upgrade
In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.79000$37.90
50$2.83800$141.90
100$2.53630$253.63
500$2.01592$1,007.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.85189$1,851.89
2,000$1.71546$3,430.92
3,000$1.64660$4,939.80
5,000$1.56983$7,849.15
7,000$1.52471$10,672.97
10,000$1.48112$14,811.20
Manufacturers Standard Package