
AFK687M35H32T-F | |
|---|---|
DigiKey Part Number | 338-2219-2-ND - Tape & Reel (TR) 338-2219-1-ND - Cut Tape (CT) 338-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M35H32T-F |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK687M35H32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $17.56900 | $175.69 |
| 50 | $13.96840 | $698.42 |
| 100 | $12.83380 | $1,283.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $11.88995 | $2,377.99 |
| 400 | $11.10580 | $4,442.32 |
| 600 | $10.71015 | $6,426.09 |
| 1,000 | $10.26915 | $10,269.15 |
| 1,400 | $10.00997 | $14,013.96 |
| 2,000 | $9.75958 | $19,519.16 |

