
AFK686M25D16T-F | |
---|---|
DigiKey Part Number | 338-2215-2-ND - Tape & Reel (TR) 338-2215-1-ND - Cut Tape (CT) 338-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M25D16T-F |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.74800 | $57.48 |
50 | $4.37480 | $218.74 |
100 | $3.94210 | $394.21 |
500 | $3.19572 | $1,597.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96048 | $2,960.48 |
2,000 | $2.76497 | $5,529.94 |
3,000 | $2.66636 | $7,999.08 |
5,000 | $2.55641 | $12,782.05 |
7,000 | $2.49182 | $17,442.74 |
10,000 | $2.42940 | $24,294.00 |
12,000 | $2.39974 | $28,796.88 |
24,000 | $2.29933 | $55,183.92 |
25,000 | $2.29397 | $57,349.25 |