
AFK477M80R44T-F | |
---|---|
DigiKey Part Number | 338-2211-2-ND - Tape & Reel (TR) 338-2211-1-ND - Cut Tape (CT) 338-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M80R44T-F |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.67000 | $44.67 |
10 | $30.89000 | $308.90 |
50 | $25.17820 | $1,258.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $22.86536 | $2,858.17 |
250 | $21.45632 | $5,364.08 |
375 | $20.74515 | $7,779.43 |
625 | $19.95274 | $12,470.46 |
875 | $19.48719 | $17,051.29 |
1,250 | $19.03730 | $23,796.62 |
1,500 | $18.82361 | $28,235.41 |
3,000 | $18.46679 | $55,400.37 |