47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M50E16VT-F

DigiKey Part Number
338-AFK476M50E16VT-FTR-ND - Tape & Reel (TR)
338-AFK476M50E16VT-FCT-ND - Cut Tape (CT)
338-AFK476M50E16VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M50E16VT-F
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
146.25 mA @ 120 Hz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.268" (6.80mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M50E16T-FCornell Dubilier Knowles2,902338-2201-1-ND$12.83000Parametric Equivalent
EEE-FK1H470PPanasonic Industry25,898PCE3815CT-ND$6.00000Direct
In-Stock: 665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.19000$29.19
10$19.67400$196.74
50$15.71620$785.81
100$14.46820$1,446.82
500$12.32354$6,161.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.64913$11,649.13
2,000$11.08908$22,178.16
3,000$10.80672$32,420.16
5,000$10.49208$52,460.40
7,000$10.30722$72,150.54
Manufacturers Standard Package