AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M06B12T-F

DigiKey Part Number
338-2196-2-ND - Tape & Reel (TR)
338-2196-1-ND - Cut Tape (CT)
338-2196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M06B12T-F
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.00000$7.00
10$4.42900$44.29
50$3.34060$167.03
100$2.99560$299.56
500$2.40144$1,200.72
1,000$2.21391$2,213.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.05808$4,116.16
4,000$1.92855$7,714.20
6,000$1.86325$11,179.50
10,000$1.79043$17,904.30
14,000$1.74762$24,466.68
20,000$1.70630$34,126.00
24,000$1.68665$40,479.60
48,000$1.64228$78,829.44
Manufacturers Standard Package