
AFK475M50B12T-F | |
|---|---|
DigiKey Part Number | 338-2193-2-ND - Tape & Reel (TR) 338-2193-1-ND - Cut Tape (CT) 338-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK475M50B12T-F |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.9Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK475M50B12T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Impedance | 2.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $4.34600 | $43.46 |
| 50 | $3.27900 | $163.95 |
| 100 | $2.94080 | $294.08 |
| 500 | $2.35594 | $1,177.97 |
| 1,000 | $2.17157 | $2,171.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01832 | $4,036.64 |
| 4,000 | $1.89096 | $7,563.84 |
| 6,000 | $1.82673 | $10,960.38 |
| 10,000 | $1.75513 | $17,551.30 |
| 14,000 | $1.71304 | $23,982.56 |
| 20,000 | $1.67240 | $33,448.00 |
| 24,000 | $1.65308 | $39,673.92 |
| 48,000 | $1.60799 | $77,183.52 |

