
AFK337M80P44T-F | |
|---|---|
DigiKey Part Number | 338-AFK337M80P44T-FTR-ND - Tape & Reel (TR) 338-AFK337M80P44T-FCT-ND - Cut Tape (CT) 338-AFK337M80P44T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M80P44T-F |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $28.71800 | $287.18 |
| 50 | $23.29800 | $1,164.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $21.10560 | $2,638.20 |
| 250 | $19.76908 | $4,942.27 |
| 375 | $19.09472 | $7,160.52 |
| 625 | $18.34328 | $11,464.55 |
| 875 | $17.90154 | $15,663.85 |
| 1,250 | $17.47477 | $21,843.46 |

