
AFK337M50H32VT-F | |
|---|---|
DigiKey Part Number | 338-AFK337M50H32VT-FTR-ND - Tape & Reel (TR) 338-AFK337M50H32VT-FCT-ND - Cut Tape (CT) 338-AFK337M50H32VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M50H32VT-F |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK337M50H32VT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.04000 | $46.04 |
| 10 | $31.79300 | $317.93 |
| 50 | $25.90260 | $1,295.13 |
| 100 | $24.04620 | $2,404.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $22.50390 | $4,500.78 |
| 400 | $21.22278 | $8,489.11 |
| 600 | $20.57650 | $12,345.90 |
| 1,000 | $19.85624 | $19,856.24 |
| 1,400 | $19.43310 | $27,206.34 |
| 2,000 | $19.02443 | $38,048.86 |

