
AFK337M50H32VT-F | |
---|---|
DigiKey Part Number | 338-AFK337M50H32VT-FTR-ND - Tape & Reel (TR) 338-AFK337M50H32VT-FCT-ND - Cut Tape (CT) 338-AFK337M50H32VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M50H32VT-F |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK337M50H32VT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.27000 | $43.27 |
10 | $29.83900 | $298.39 |
50 | $24.28640 | $1,214.32 |
100 | $22.53760 | $2,253.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $21.08295 | $4,216.59 |
400 | $19.87513 | $7,950.05 |
600 | $19.26588 | $11,559.53 |
1,000 | $18.58691 | $18,586.91 |
1,400 | $18.18795 | $25,463.13 |
2,000 | $17.80264 | $35,605.28 |
2,400 | $17.71325 | $42,511.80 |