AFK337M06E16VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $13.17000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,665
Unit Price: $6.32000
Datasheet
MFG_AFK108M10G24VT-F.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M06E16VT-F

DigiKey Part Number
AFK337M06E16VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK337M06E16VT-F
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.40862$10,408.62
Manufacturers Standard Package