
AFK158M06G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK158M06G24VT-FTR-ND - Tape & Reel (TR) 338-AFK158M06G24VT-FCT-ND - Cut Tape (CT) 338-AFK158M06G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M06G24VT-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.87400 | $208.74 |
| 50 | $16.74060 | $837.03 |
| 100 | $15.43830 | $1,543.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.19994 | $6,599.97 |
| 1,000 | $12.49594 | $12,495.94 |
| 1,500 | $12.14085 | $18,211.28 |
| 2,500 | $11.74514 | $29,362.85 |
| 3,500 | $11.51275 | $40,294.62 |
| 5,000 | $11.48132 | $57,406.60 |

