
AFK336M63F24T-F | |
|---|---|
DigiKey Part Number | 338-AFK336M63F24T-FTR-ND - Tape & Reel (TR) 338-AFK336M63F24T-FCT-ND - Cut Tape (CT) 338-AFK336M63F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M63F24T-F |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $10.80200 | $108.02 |
| 50 | $8.43580 | $421.79 |
| 100 | $7.68940 | $768.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.40474 | $3,202.37 |
| 1,000 | $6.00033 | $6,000.33 |
| 1,500 | $5.79623 | $8,694.35 |
| 2,500 | $5.56880 | $13,922.00 |
| 3,500 | $5.43517 | $19,023.10 |
| 5,000 | $5.30606 | $26,530.30 |
| 6,000 | $5.24471 | $31,468.26 |
| 12,000 | $5.09988 | $61,198.56 |

