


AFK336M50X16T-F | |
|---|---|
DigiKey Part Number | 338-2181-2-ND - Tape & Reel (TR) 338-2181-1-ND - Cut Tape (CT) 338-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M50X16T-F |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.44600 | $64.46 |
| 50 | $4.92300 | $246.15 |
| 100 | $4.44130 | $444.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.16730 | $3,750.57 |
| 1,800 | $3.90512 | $7,029.22 |
| 2,700 | $3.77288 | $10,186.78 |
| 4,500 | $3.62546 | $16,314.57 |
| 6,300 | $3.53885 | $22,294.76 |
| 9,000 | $3.45516 | $31,096.44 |

