
AFK228M10H32T-F | |
---|---|
DigiKey Part Number | 338-AFK228M10H32T-FTR-ND - Tape & Reel (TR) 338-AFK228M10H32T-FCT-ND - Cut Tape (CT) 338-AFK228M10H32T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK228M10H32T-F |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
10 | $17.30900 | $173.09 |
50 | $13.77480 | $688.74 |
100 | $12.66050 | $1,266.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $11.73475 | $2,346.95 |
400 | $10.96518 | $4,386.07 |
600 | $10.57687 | $6,346.12 |
1,000 | $10.14403 | $10,144.03 |
1,400 | $9.88968 | $13,845.55 |
2,000 | $9.64399 | $19,287.98 |
2,400 | $9.52715 | $22,865.16 |
4,800 | $9.13191 | $43,833.17 |
5,000 | $9.12965 | $45,648.25 |