220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M63H32VT-F

DigiKey Part Number
338-AFK227M63H32VT-FTR-ND - Tape & Reel (TR)
338-AFK227M63H32VT-FCT-ND - Cut Tape (CT)
338-AFK227M63H32VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M63H32VT-F
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.563" (14.30mm)
Surface Mount Land Size
0.531" L x 0.590" W (13.50mm x 15.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.71000$39.71
10$27.18000$271.80
50$22.00400$1,100.20
100$20.37210$2,037.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$19.01590$3,803.18
400$17.88938$7,155.75
600$17.32105$10,392.63
1,000$16.68775$16,687.75
1,400$16.31563$22,841.88
2,000$15.95613$31,912.26
Manufacturers Standard Package