
AFK227M63H32T-F | |
---|---|
DigiKey Part Number | 338-2175-2-ND - Tape & Reel (TR) 338-2175-1-ND - Cut Tape (CT) 338-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M63H32T-F |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK227M63H32T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $17.15300 | $171.53 |
50 | $13.64840 | $682.42 |
100 | $12.54310 | $1,254.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $11.62390 | $2,324.78 |
400 | $10.86008 | $4,344.03 |
600 | $10.47463 | $6,284.78 |
1,000 | $10.04501 | $10,045.01 |
1,400 | $9.79244 | $13,709.42 |
2,000 | $9.54862 | $19,097.24 |
2,400 | $9.43263 | $22,638.31 |
4,800 | $9.04026 | $43,393.25 |
5,000 | $9.03136 | $45,156.80 |