
AFK227M16E16VT-F | |
---|---|
DigiKey Part Number | 338-AFK227M16E16VT-FTR-ND - Tape & Reel (TR) 338-AFK227M16E16VT-FCT-ND - Cut Tape (CT) 338-AFK227M16E16VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M16E16VT-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
10 | $18.45800 | $184.58 |
50 | $14.73380 | $736.69 |
100 | $13.55720 | $1,355.72 |
500 | $11.53678 | $5,768.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.90125 | $10,901.25 |
2,000 | $10.37345 | $20,746.90 |
3,000 | $10.10736 | $30,322.08 |
5,000 | $9.88317 | $49,415.85 |