MFG_AFK108M10G24VT-F.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M10E16VT-F

DigiKey Part Number
338-AFK227M10E16VT-FTR-ND - Tape & Reel (TR)
338-AFK227M10E16VT-FCT-ND - Cut Tape (CT)
338-AFK227M10E16VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M10E16VT-F
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.42000$27.42
10$18.45800$184.58
50$14.73380$736.69
100$13.55720$1,355.72
500$11.53678$5,768.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.90125$10,901.25
2,000$10.37345$20,746.90
3,000$10.10736$30,322.08
5,000$9.88317$49,415.85
Manufacturers Standard Package