AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M06D16T-F

DigiKey Part Number
338-2166-2-ND - Tape & Reel (TR)
338-2166-1-ND - Cut Tape (CT)
338-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M06D16T-F
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$5.71100$57.11
50$4.34680$217.34
100$3.91690$391.69
500$3.17528$1,587.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.94155$2,941.55
2,000$2.74730$5,494.60
3,000$2.64931$7,947.93
5,000$2.54007$12,700.35
7,000$2.47588$17,331.16
10,000$2.41386$24,138.60
12,000$2.38440$28,612.80
24,000$2.28463$54,831.12
25,000$2.27930$56,982.50
Manufacturers Standard Package