


AFK226M63X16T-F | |
|---|---|
DigiKey Part Number | 338-2165-2-ND - Tape & Reel (TR) 338-2165-1-ND - Cut Tape (CT) 338-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M63X16T-F |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Capacitance | Impedance 1.2 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1,013 | 338-2164-1-ND | $12.83000 | Similar |
| EMZA630ARA220MF80G | Chemi-Con | 1,683 | 565-EMZA630ARA220MF80GCT-ND | $4.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.17200 | $81.72 |
| 50 | $6.30260 | $315.13 |
| 100 | $5.71150 | $571.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.41713 | $3,975.42 |
| 1,800 | $4.14295 | $7,457.31 |
| 2,700 | $4.00463 | $10,812.50 |
| 4,500 | $3.85048 | $17,327.16 |
| 6,300 | $3.75989 | $23,687.31 |
| 9,000 | $3.67237 | $33,051.33 |

