
AFK226M16C12T-F | |
---|---|
DigiKey Part Number | 338-2160-2-ND - Tape & Reel (TR) 338-2160-1-ND - Cut Tape (CT) 338-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M16C12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.54993 | $2,549.93 |
2,000 | $2.37590 | $4,751.80 |
3,000 | $2.28810 | $6,864.30 |
5,000 | $2.19023 | $10,951.15 |
7,000 | $2.13271 | $14,928.97 |
10,000 | $2.07715 | $20,771.50 |
12,000 | $2.05073 | $24,608.76 |
24,000 | $1.96133 | $47,071.92 |
25,000 | $1.95657 | $48,914.25 |