
AFK226M10B12T-F | |
---|---|
DigiKey Part Number | 338-AFK226M10B12T-FTR-ND - Tape & Reel (TR) 338-AFK226M10B12T-FCT-ND - Cut Tape (CT) 338-AFK226M10B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M10B12T-F |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.80300 | $48.03 |
50 | $3.63420 | $181.71 |
100 | $3.26310 | $326.31 |
500 | $2.62522 | $1,312.61 |
1,000 | $2.42405 | $2,424.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25680 | $4,513.60 |
4,000 | $2.11784 | $8,471.36 |
6,000 | $2.04776 | $12,286.56 |
10,000 | $1.96961 | $19,696.10 |
14,000 | $1.92371 | $26,931.94 |
20,000 | $1.87936 | $37,587.20 |
24,000 | $1.85829 | $44,598.96 |