1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK158M06G24VT-F

DigiKey Part Number
338-AFK158M06G24VT-FTR-ND - Tape & Reel (TR)
338-AFK158M06G24VT-FCT-ND - Cut Tape (CT)
338-AFK158M06G24VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK158M06G24VT-F
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.72000$32.72
10$22.20600$222.06
50$17.83080$891.54
100$16.44960$1,644.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.07784$7,038.92
1,000$13.33190$13,331.90
1,500$12.95571$19,433.56
2,500$12.53657$31,341.42
3,500$12.29034$43,016.19
5,000$12.05247$60,262.35
Manufacturers Standard Package