
AFK157M25F24T-F | |
---|---|
DigiKey Part Number | 338-2152-2-ND - Tape & Reel (TR) 338-2152-1-ND - Cut Tape (CT) 338-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M25F24T-F |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $10.42800 | $104.28 |
50 | $8.12880 | $406.44 |
100 | $7.40300 | $740.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.15530 | $3,077.65 |
1,000 | $5.76256 | $5,762.56 |
1,500 | $5.56437 | $8,346.56 |
2,500 | $5.34349 | $13,358.73 |
3,500 | $5.21370 | $18,247.95 |
5,000 | $5.08831 | $25,441.55 |
6,000 | $5.02873 | $30,172.38 |
12,000 | $4.87060 | $58,447.20 |